Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUHSMF2M

DigiKey Part Number
5214-MUHSMF2M-ND
Manufacturer
Manufacturer Product Number
MUHSMF2M
Description
3.5MM STEREO EXTENSION AUDIO CAB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (4 Conductor, TRRS)
Length
6.6' (2.00m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1237,07000 Kč237,07 Kč
10201,47600 Kč2 014,76 Kč
25188,84760 Kč4 721,19 Kč
50179,83100 Kč8 991,55 Kč
100171,24920 Kč17 124,92 Kč
250160,53392 Kč40 133,48 Kč
500152,87804 Kč76 439,02 Kč
1 000145,59110 Kč145 591,10 Kč
Manufacturers Standard Package
Unit Price without VAT:237,07000 Kč
Unit Price with VAT:286,85470 Kč