
P318-006-MF | |
|---|---|
DigiKey Part Number | TL1630-ND |
Manufacturer | |
Manufacturer Product Number | P318-006-MF |
Description | 3.5MM MINI STEREO AUDIO HEADSET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 86,41920 Kč | 2 160,48 Kč |
| 50 | 82,29120 Kč | 4 114,56 Kč |
| 100 | 78,36030 Kč | 7 836,03 Kč |
| 250 | 73,45520 Kč | 18 363,80 Kč |
| 500 | 69,95022 Kč | 34 975,11 Kč |
| 1 000 | 66,61406 Kč | 66 614,06 Kč |
| 2 500 | 63,25648 Kč | 158 141,20 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |






