
IMC1GSFP | |
|---|---|
DigiKey Part Number | 5214-IMC1GSFP-ND |
Manufacturer | |
Manufacturer Product Number | IMC1GSFP |
Description | ETHERNET MEDIA CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 12V ~ 56V | |
Connector Type | RJ45, SFP | |
Mounting Type | Desktop | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 189,93000 Kč | 7 189,93 Kč |
| Unit Price without VAT: | 7 189,93000 Kč |
|---|---|
| Unit Price with VAT: | 8 699,81530 Kč |


