


ICUSB232PROC | |
|---|---|
DigiKey Part Number | 5214-ICUSB232PROC-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB232PROC |
Description | USB C TO RS232 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB C Male Plug 1.41' (429.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to USB C Male Plug | |
Length | 1.41' (429.3mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,30000 Kč | 1 004,30 Kč |
| 10 | 890,75200 Kč | 8 907,52 Kč |
| 30 | 841,29133 Kč | 25 238,74 Kč |
| 50 | 819,24500 Kč | 40 962,25 Kč |
| 100 | 790,25490 Kč | 79 025,49 Kč |
| 250 | 753,49652 Kč | 188 374,13 Kč |
| Unit Price without VAT: | 1 004,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,20300 Kč |




