
U209-005-C | |
|---|---|
DigiKey Part Number | TL2269-ND |
Manufacturer | |
Manufacturer Product Number | U209-005-C |
Description | USB 2.0 USB-C TO DB-9 ADAPTER CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 5.00' (1.52m) Double Shielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Plug |
Mfr | Convert To (Adapter End) D-Sub, 9 Pin Male |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Active | Shielding Double Shielded |
Usage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,65000 Kč | 732,65 Kč |
| 10 | 622,74500 Kč | 6 227,45 Kč |
| 25 | 583,75360 Kč | 14 593,84 Kč |
| 50 | 555,90340 Kč | 27 795,17 Kč |
| 100 | 529,39600 Kč | 52 939,60 Kč |
| 250 | 496,29084 Kč | 124 072,71 Kč |
| Unit Price without VAT: | 732,65000 Kč |
|---|---|
| Unit Price with VAT: | 886,50650 Kč |











