



DBM-9FUM-03BLK | |
|---|---|
DigiKey Part Number | 5412-DBM-9FUM-03BLK-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBM-9FUM-03BLK |
Description | USB-A M TO DB9M RS232 SHLD CABLE |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Usage |
Mfr | Convert From (Adapter End) USB-A (USB TYPE-A), Plug, Male |
Series | Convert To (Adapter End) D-Sub, 9 Pin Male |
Packaging Retail Package | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,78000 Kč | 852,78 Kč |
| 10 | 724,85400 Kč | 7 248,54 Kč |
| 25 | 679,47200 Kč | 16 986,80 Kč |
| 70 | 631,89186 Kč | 44 232,43 Kč |
| 140 | 601,76757 Kč | 84 247,46 Kč |
| 280 | 573,08307 Kč | 160 463,26 Kč |
| Unit Price without VAT: | 852,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,86380 Kč |










