
HDMMV50CM | |
|---|---|
DigiKey Part Number | 5214-HDMMV50CM-ND |
Manufacturer | |
Manufacturer Product Number | HDMMV50CM |
Description | 50CM PREMIUM CERTIFIED HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.64' (500.00mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,59000 Kč | 378,59 Kč |
| 10 | 321,73100 Kč | 3 217,31 Kč |
| 25 | 301,57320 Kč | 7 539,33 Kč |
| 50 | 287,18120 Kč | 14 359,06 Kč |
| 100 | 273,48010 Kč | 27 348,01 Kč |
| 250 | 256,37216 Kč | 64 093,04 Kč |
| 500 | 244,15130 Kč | 122 075,65 Kč |
| Unit Price without VAT: | 378,59000 Kč |
|---|---|
| Unit Price with VAT: | 458,09390 Kč |




