Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM50CM

DigiKey Part Number
5214-HDMM50CM-ND
Manufacturer
Manufacturer Product Number
HDMM50CM
Description
0.5M HIGH SPEED HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
1.64' (500.00mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 611
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1257,65000 Kč257,65 Kč
10219,00900 Kč2 190,09 Kč
25205,28480 Kč5 132,12 Kč
50195,48300 Kč9 774,15 Kč
100186,15360 Kč18 615,36 Kč
250174,50680 Kč43 626,70 Kč
500166,18532 Kč83 092,66 Kč
1 000158,26235 Kč158 262,35 Kč
Manufacturers Standard Package
Unit Price without VAT:257,65000 Kč
Unit Price with VAT:311,75650 Kč