
HDMIROTMM6 | |
|---|---|
DigiKey Part Number | 5214-HDMIROTMM6-ND |
Manufacturer | |
Manufacturer Product Number | HDMIROTMM6 |
Description | 6 FT 180 ROTATING HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 10 | 311,67300 Kč | 3 116,73 Kč |
| 25 | 292,15760 Kč | 7 303,94 Kč |
| 50 | 278,21100 Kč | 13 910,55 Kč |
| 100 | 264,93600 Kč | 26 493,60 Kč |
| 250 | 248,36184 Kč | 62 090,46 Kč |
| 500 | 236,52190 Kč | 118 260,95 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |


