
HDDVIMM3M | |
|---|---|
DigiKey Part Number | 5214-HDDVIMM3M-ND |
Manufacturer | |
Manufacturer Product Number | HDDVIMM3M |
Description | 3M HIGH SPEED HDMI CABLE TO DVI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
Length 9.8' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,48000 Kč | 363,48 Kč |
| 10 | 308,98600 Kč | 3 089,86 Kč |
| 25 | 289,62960 Kč | 7 240,74 Kč |
| 50 | 275,80040 Kč | 13 790,02 Kč |
| 100 | 262,64300 Kč | 26 264,30 Kč |
| 250 | 246,21080 Kč | 61 552,70 Kč |
| 500 | 234,47416 Kč | 117 237,08 Kč |
| Unit Price without VAT: | 363,48000 Kč |
|---|---|
| Unit Price with VAT: | 439,81080 Kč |



