
HDDVIMM1M | |
|---|---|
DigiKey Part Number | 5214-HDDVIMM1M-ND |
Manufacturer | |
Manufacturer Product Number | HDDVIMM1M |
Description | 1M HDMI TO DVI-D CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 240,36400 Kč | 2 403,64 Kč |
| 25 | 225,31680 Kč | 5 632,92 Kč |
| 50 | 214,55760 Kč | 10 727,88 Kč |
| 100 | 204,31890 Kč | 20 431,89 Kč |
| 250 | 191,53452 Kč | 47 883,63 Kč |
| 500 | 182,40290 Kč | 91 201,45 Kč |
| 1 000 | 173,70763 Kč | 173 707,63 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |



