
HDDVIMF8IN10PK | |
|---|---|
DigiKey Part Number | 5214-HDDVIMF8IN10PK-ND |
Manufacturer | |
Manufacturer Product Number | HDDVIMF8IN10PK |
Description | HDMI TO DVI ADAPTER 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Female | |
2nd Connector Type | HDMI-A Male | |
Length | 0.667' (203.20mm, 8.00") | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,22000 Kč | 1 393,22 Kč |
| 10 | 1 184,18200 Kč | 11 841,82 Kč |
| 25 | 1 110,08040 Kč | 27 752,01 Kč |
| 50 | 1 057,14440 Kč | 52 857,22 Kč |
| 100 | 1 006,75120 Kč | 100 675,12 Kč |
| Unit Price without VAT: | 1 393,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,79620 Kč |



