
HDMI2DVID-C | |
|---|---|
DigiKey Part Number | 5971-HDMI2DVID-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2DVID-C |
Description | HDMI 1.3 MALE TO DVI-D DUAL LINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.670' (204.22mm, 8.04") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | DVI-D Dual Link, Female | |
Length | 0.670' (204.22mm, 8.04") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 232,25900 Kč | 2 322,59 Kč |
| 25 | 217,71560 Kč | 5 442,89 Kč |
| 50 | 207,32580 Kč | 10 366,29 Kč |
| 100 | 197,43160 Kč | 19 743,16 Kč |
| 250 | 185,07804 Kč | 46 269,51 Kč |
| 500 | 176,25260 Kč | 88 126,30 Kč |
| 1 000 | 167,85192 Kč | 167 851,92 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |



