



HDBOOST | |
|---|---|
DigiKey Part Number | 5214-HDBOOST-ND |
Manufacturer | |
Manufacturer Product Number | HDBOOST |
Description | HDMI SIGNAL BOOSTER - 115 FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI Booster Audio, Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | HDMI Booster | |
For Use With/Related Products | Audio, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,68000 Kč | 899,68 Kč |
| 10 | 764,59900 Kč | 7 645,99 Kč |
| 25 | 716,73560 Kč | 17 918,39 Kč |
| 50 | 682,54620 Kč | 34 127,31 Kč |
| 100 | 650,00080 Kč | 65 000,08 Kč |
| 250 | 609,36296 Kč | 152 340,74 Kč |
| Unit Price without VAT: | 899,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,61280 Kč |




