
B122-000-4K6 | |
---|---|
DigiKey Part Number | 95-B122-000-4K6-ND |
Manufacturer | |
Manufacturer Product Number | B122-000-4K6 |
Description | HDMI IN-LINE SIGNAL BOOSTER - F/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI Booster/Extender For P568 Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | HDMI Booster/Extender | |
Specifications | - | |
For Use With/Related Products | P568 Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 414,98000 Kč | 1 414,98 Kč |
10 | 1 202,66200 Kč | 12 026,62 Kč |
25 | 1 127,41120 Kč | 28 185,28 Kč |
50 | 1 073,64900 Kč | 53 682,45 Kč |
100 | 1 050,61310 Kč | 105 061,31 Kč |
Unit Price without VAT: | 1 414,98000 Kč |
---|---|
Unit Price with VAT: | 1 712,12580 Kč |