USB Hub 4 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB31C4AB

DigiKey Part Number
5214-HB31C4AB-ND
Manufacturer
Manufacturer Product Number
HB31C4AB
Description
USB HUB 4 PORT 10GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
4
Data Rate (Max)
10Gbps
Voltage - Input
5V
Mounting Type
Desktop
Features
Portable, USB C (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 422,19000 Kč1 422,19 Kč
101 261,62300 Kč12 616,23 Kč
251 202,93360 Kč30 073,34 Kč
501 160,36200 Kč58 018,10 Kč
1001 119,30260 Kč111 930,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 422,19000 Kč
Unit Price with VAT:1 720,84990 Kč