
HB31C3A1CS | |
---|---|
DigiKey Part Number | 5214-HB31C3A1CS-ND |
Manufacturer | |
Manufacturer Product Number | HB31C3A1CS |
Description | USB HUB 4 PORT 10GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop, Wall Mount | |
Features | Portable, Thunderbolt 3 Compatible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 004,05000 Kč | 2 004,05 Kč |
10 | 1 777,90300 Kč | 17 779,03 Kč |
25 | 1 695,20360 Kč | 42 380,09 Kč |
50 | 1 635,20920 Kč | 81 760,46 Kč |
100 | 1 577,34760 Kč | 157 734,76 Kč |
Unit Price without VAT: | 2 004,05000 Kč |
---|---|
Unit Price with VAT: | 2 424,90050 Kč |