HB30C3AGEPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB30C3AGEPD

DigiKey Part Number
5214-HB30C3AGEPD-ND
Manufacturer
Manufacturer Product Number
HB30C3AGEPD
Description
USB HUB 3 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 3 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
3
Data Rate (Max)
5Gbps
Voltage - Input
-
Mounting Type
Desktop
Features
Portable, Thunderbolt 3 Compatible, USB 3.2 (3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 721,05000 Kč1 721,05 Kč
101 526,71400 Kč15 267,14 Kč
251 455,69160 Kč36 392,29 Kč
501 404,17820 Kč70 208,91 Kč
1001 354,49800 Kč135 449,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 721,05000 Kč
Unit Price with VAT:2 082,47050 Kč