
PLF-11B3-10A-Q | |
|---|---|
DigiKey Part Number | 2057-PLF-11B3-10A-Q-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11B3-10A-Q |
Description | LINE FLTR 115/250VAC 10A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 300µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,16000 Kč | 436,16 Kč |
| 16 | 341,41813 Kč | 5 462,69 Kč |
| 32 | 321,15719 Kč | 10 277,03 Kč |
| 64 | 302,09375 Kč | 19 334,00 Kč |
| 112 | 287,52232 Kč | 32 202,50 Kč |
| Unit Price without VAT: | 436,16000 Kč |
|---|---|
| Unit Price with VAT: | 527,75360 Kč |


