
GC1515MFRA2 | |
|---|---|
DigiKey Part Number | 5214-GC1515MFRA2-ND |
Manufacturer | |
Manufacturer Product Number | GC1515MFRA2 |
Description | RIGHT ANGLE VGA TO VGA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 HD, Male | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Gray | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 10 | 224,11200 Kč | 2 241,12 Kč |
| 25 | 210,07240 Kč | 5 251,81 Kč |
| 50 | 200,04380 Kč | 10 002,19 Kč |
| 100 | 190,49810 Kč | 19 049,81 Kč |
| 250 | 178,57876 Kč | 44 644,69 Kč |
| 500 | 170,06406 Kč | 85 032,03 Kč |
| 1 000 | 161,95757 Kč | 161 957,57 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |


