Parametric Equivalent

GC1515MFRA1 | |
|---|---|
DigiKey Part Number | 5214-GC1515MFRA1-ND |
Manufacturer | |
Manufacturer Product Number | GC1515MFRA1 |
Description | RIGHT ANGLE VGA TO VGA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 HD, Male | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Gray | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 225,14100 Kč | 2 251,41 Kč |
| 25 | 211,03000 Kč | 5 275,75 Kč |
| 50 | 200,95500 Kč | 10 047,75 Kč |
| 100 | 191,36530 Kč | 19 136,53 Kč |
| 250 | 179,39264 Kč | 44 848,16 Kč |
| 500 | 170,83930 Kč | 85 419,65 Kč |
| 1 000 | 162,69481 Kč | 162 694,81 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |




