
DPEXT6L | |
|---|---|
DigiKey Part Number | 5214-DPEXT6L-ND |
Manufacturer | |
Manufacturer Product Number | DPEXT6L |
Description | DISPLAYPORT CABLE M/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Female | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,84000 Kč | 972,84 Kč |
| 10 | 826,79600 Kč | 8 267,96 Kč |
| 25 | 775,04440 Kč | 19 376,11 Kč |
| 50 | 738,07980 Kč | 36 903,99 Kč |
| 100 | 702,88500 Kč | 70 288,50 Kč |
| 250 | 658,94412 Kč | 164 736,03 Kč |
| Unit Price without VAT: | 972,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,13640 Kč |



