Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-340200-020-S

DigiKey Part Number
AE11257-ND
Manufacturer
Manufacturer Product Number
AK-340200-020-S
Description
CABLE DISPLAYPORT M TO F 2M SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Female
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1455,03000 Kč455,03 Kč
10386,63600 Kč3 866,36 Kč
25362,41720 Kč9 060,43 Kč
50345,11900 Kč17 255,95 Kč
100328,65650 Kč32 865,65 Kč
250308,09860 Kč77 024,65 Kč
500293,41262 Kč146 706,31 Kč
Manufacturers Standard Package
Unit Price without VAT:455,03000 Kč
Unit Price with VAT:550,58630 Kč