Cable Assembly DisplayPort Male to VGA Male 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP2VGAMM6B

DigiKey Part Number
5214-DP2VGAMM6B-ND
Manufacturer
Manufacturer Product Number
DP2VGAMM6B
Description
6FT DISPLAYPORT TO VGA ADAPTER -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly DisplayPort Male to VGA Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Connector Type
DisplayPort Male to VGA Male
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Factory Stock: 3 355
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1910,89000 Kč910,89 Kč
10774,23800 Kč7 742,38 Kč
25725,76640 Kč18 144,16 Kč
50691,15340 Kč34 557,67 Kč
100658,19490 Kč65 819,49 Kč
250617,04136 Kč154 260,34 Kč
Manufacturers Standard Package
Unit Price without VAT:910,89000 Kč
Unit Price with VAT:1 102,17690 Kč