



M6C-1500-437-YL | |
|---|---|
DigiKey Part Number | 2267-M6C-1500-437-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6C-1500-437-YL |
Description | LBL 1.5" PVDF YL 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyvinyl Fluoride (PVF) Yellow |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.500" (38.10mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Polyvinyl Fluoride (PVF) |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 039,31000 Kč | 5 039,31 Kč |
| Unit Price without VAT: | 5 039,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 097,56510 Kč |

