DP2HDMM3MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP2HDMM3MB

DigiKey Part Number
5214-DP2HDMM3MB-ND
Manufacturer
Manufacturer Product Number
DP2HDMM3MB
Description
DISPLAYPORT TO HDMI ADAPTER CABL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
HDMI-A Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface, Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 931
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1835,69000 Kč835,69 Kč
10710,24800 Kč7 102,48 Kč
25665,80320 Kč16 645,08 Kč
50634,04280 Kč31 702,14 Kč
100603,80660 Kč60 380,66 Kč
250566,05388 Kč141 513,47 Kč
Manufacturers Standard Package
Unit Price without VAT:835,69000 Kč
Unit Price with VAT:1 011,18490 Kč