
DMFKSLCLCCOUPLER | |
|---|---|
DigiKey Part Number | 5214-DMFKSLCLCCOUPLER-ND |
Manufacturer | |
Manufacturer Product Number | DMFKSLCLCCOUPLER |
Description | LC TO LC KEYSTONE COUPLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | LC Duplex Jack | |
Interior Type (Adapter End) | LC Duplex Jack | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | White | |
Interior Housing Color | Aqua | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,36000 Kč | 285,36 Kč |
| 10 | 242,42200 Kč | 2 424,22 Kč |
| 25 | 227,24040 Kč | 5 681,01 Kč |
| 50 | 216,39280 Kč | 10 819,64 Kč |
| 100 | 206,06600 Kč | 20 606,60 Kč |
| 250 | 193,17236 Kč | 48 293,09 Kč |
| 500 | 183,96096 Kč | 91 980,48 Kč |
| 1 000 | 175,19345 Kč | 175 193,45 Kč |
| Unit Price without VAT: | 285,36000 Kč |
|---|---|
| Unit Price with VAT: | 345,28560 Kč |










