



DKT30CHVAUSP | |
---|---|
DigiKey Part Number | 5214-DKT30CHVAUSP-ND |
Manufacturer | |
Manufacturer Product Number | DKT30CHVAUSP |
Description | RJ45 USB MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB Multiport Adapter | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, SD Female, USB Female, VGA Female | |
Interface | RJ45 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 074,20000 Kč | 1 074,20 Kč |
10 | 952,82700 Kč | 9 528,27 Kč |
25 | 948,28160 Kč | 23 707,04 Kč |
Unit Price without VAT: | 1 074,20000 Kč |
---|---|
Unit Price with VAT: | 1 299,78200 Kč |