



127B-USBC-MULTIPORT | |
|---|---|
DigiKey Part Number | 5214-127B-USBC-MULTIPORT-ND |
Manufacturer | |
Manufacturer Product Number | 127B-USBC-MULTIPORT |
Description | RJ45 USB MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB Multiport Adapter | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB Female | |
Interface | RJ45 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,31000 Kč | 1 192,31 Kč |
| 12 | 1 047,62750 Kč | 12 571,53 Kč |
| 30 | 998,88167 Kč | 29 966,45 Kč |
| 54 | 968,81870 Kč | 52 316,21 Kč |
| 102 | 937,32137 Kč | 95 606,78 Kč |
| Unit Price without VAT: | 1 192,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,69510 Kč |






