



CDP2HDUACP2 | |
|---|---|
DigiKey Part Number | 5214-CDP2HDUACP2-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HDUACP2 |
Description | USB MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Multiport Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB Multiport Adapter | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, USB Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,01000 Kč | 867,01 Kč |
| 10 | 769,13600 Kč | 7 691,36 Kč |
| 25 | 733,33400 Kč | 18 333,35 Kč |
| 50 | 707,37220 Kč | 35 368,61 Kč |
| 100 | 682,33840 Kč | 68 233,84 Kč |
| 250 | 650,60372 Kč | 162 650,93 Kč |
| Unit Price without VAT: | 867,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,08210 Kč |






