
CDM805-08A-FP-F011-67 | |
|---|---|
DigiKey Part Number | 2223-CDM805-08A-FP-F011-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM805-08A-FP-F011-67 |
Description | 8 PINS, PANEL MOUNT, PC PINS, FR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM805-08A-FP-F011-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM802-08A-FP-F010-67 | Same Sky (Formerly CUI Devices) | 308 | 2223-CDM802-08A-FP-F010-67-ND | 267,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 227,15600 Kč | 2 271,56 Kč |
| 25 | 212,91960 Kč | 5 322,99 Kč |
| 80 | 196,13975 Kč | 15 691,18 Kč |
| 160 | 186,78113 Kč | 29 884,98 Kč |
| 320 | 177,87209 Kč | 56 919,07 Kč |
| 560 | 170,99309 Kč | 95 756,13 Kč |
| 1 040 | 163,69556 Kč | 170 243,38 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |




