
CBMZT6BK | |
|---|---|
DigiKey Part Number | 5214-CBMZT6BK-ND |
Manufacturer | |
Manufacturer Product Number | CBMZT6BK |
Description | CBL TIE LOCK 40LB 5.91" 1000PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.100" (2.54mm) 40 lbs (18.1 kg) |
Datasheet | Datasheet |
Category | Width 0.100" (2.54mm) |
Manufacturer StarTech.com | Length - Actual 0.492' (150.00mm, 5.91") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.1 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.38" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,94000 Kč | 709,94 Kč |
| 10 | 603,42000 Kč | 6 034,20 Kč |
| 25 | 565,63560 Kč | 14 140,89 Kč |
| 50 | 538,65320 Kč | 26 932,66 Kč |
| 100 | 512,96430 Kč | 51 296,43 Kč |
| 250 | 480,88696 Kč | 120 221,74 Kč |
| Unit Price without VAT: | 709,94000 Kč |
|---|---|
| Unit Price with VAT: | 859,02740 Kč |





