
CABSCRWS1032 | |
|---|---|
DigiKey Part Number | 5214-CABSCRWS1032-ND |
Manufacturer | |
Manufacturer Product Number | CABSCRWS1032 |
Description | 10-32 SCREWS - 50 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screws | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,13000 Kč | 941,13 Kč |
| 5 | 804,60200 Kč | 4 023,01 Kč |
| 10 | 752,02200 Kč | 7 520,22 Kč |
| 25 | 687,77680 Kč | 17 194,42 Kč |
| 50 | 656,97700 Kč | 32 848,85 Kč |
| Unit Price without VAT: | 941,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,76730 Kč |


