Modular Adapter Connector Plug, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6CROSSOVER

DigiKey Part Number
5214-C6CROSSOVER-ND
Manufacturer
Manufacturer Product Number
C6CROSSOVER
Description
CROSSOVER ETHERNET ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Adapter Connector Plug, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Plug, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Adapter
Features
-
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
Cat6
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
Copper Alloy
Housing Material
Polyvinyl Chloride (PVC)
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1383,63000 Kč383,63 Kč
10325,95200 Kč3 259,52 Kč
25305,53760 Kč7 638,44 Kč
50290,95240 Kč14 547,62 Kč
100277,07070 Kč27 707,07 Kč
250259,73940 Kč64 934,85 Kč
500247,35560 Kč123 677,80 Kč
Manufacturers Standard Package
Unit Price without VAT:383,63000 Kč
Unit Price with VAT:464,19230 Kč