
TRD695AS-BRK | |
|---|---|
DigiKey Part Number | 5073-TRD695AS-BRK-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AS-BRK |
Description | CAT6A S/FTP BREAKAWAY ADAPTER CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.67' (203.2mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,74000 Kč | 617,74 Kč |
| 10 | 525,03700 Kč | 5 250,37 Kč |
| 25 | 492,17320 Kč | 12 304,33 Kč |
| 50 | 468,68980 Kč | 23 434,49 Kč |
| 100 | 446,33480 Kč | 44 633,48 Kč |
| 250 | 418,42388 Kč | 104 605,97 Kč |
| 500 | 398,48020 Kč | 199 240,10 Kč |
| Unit Price without VAT: | 617,74000 Kč |
|---|---|
| Unit Price with VAT: | 747,46540 Kč |




