
TRDC6EXTS-3 | |
|---|---|
DigiKey Part Number | 5073-TRDC6EXTS-3-ND |
Manufacturer | |
Manufacturer Product Number | TRDC6EXTS-3 |
Description | CA C6 RJ45 M/F FTP GRY 3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Gray |
Connector Type Jack to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,88000 Kč | 869,88 Kč |
| 10 | 739,41100 Kč | 7 394,11 Kč |
| 25 | 693,12840 Kč | 17 328,21 Kč |
| 50 | 660,06400 Kč | 33 003,20 Kč |
| 100 | 628,59100 Kč | 62 859,10 Kč |
| 250 | 589,28884 Kč | 147 322,21 Kč |
| Unit Price without VAT: | 869,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,55480 Kč |



