New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT30BL

DigiKey Part Number
5214-C6ASPAT30BL-ND
Manufacturer
Manufacturer Product Number
C6ASPAT30BL
Description
30FT BLUE CAT6A STP CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
30.00' (9.14m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 297,89000 Kč1 297,89 Kč
101 103,23500 Kč11 032,35 Kč
251 034,21040 Kč25 855,26 Kč
50984,89020 Kč49 244,51 Kč
100937,93870 Kč93 793,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 297,89000 Kč
Unit Price with VAT:1 570,44690 Kč