
1M25-U3-M2-ADAPTER | |
|---|---|
DigiKey Part Number | 5214-1M25-U3-M2-ADAPTER-ND |
Manufacturer | |
Manufacturer Product Number | 1M25-U3-M2-ADAPTER |
Description | M.2 TO U.3 ADAPTER/CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Adapter For M.2 NVMe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
Specifications | Red | |
For Use With/Related Products | M.2 NVMe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,44000 Kč | 1 083,44 Kč |
| 10 | 961,03800 Kč | 9 610,38 Kč |
| 25 | 916,32320 Kč | 22 908,08 Kč |
| 50 | 883,89380 Kč | 44 194,69 Kč |
| 100 | 852,61130 Kč | 85 261,13 Kč |
| 250 | 812,96028 Kč | 203 240,07 Kč |
| Unit Price without VAT: | 1 083,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,96240 Kč |




