



U2M2E125 | |
|---|---|
DigiKey Part Number | 5214-U2M2E125-ND |
Manufacturer | |
Manufacturer Product Number | U2M2E125 |
Description | M.2 TO U.2 ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter For NVMe M.2 SSD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Adapter | |
Specifications | - | |
For Use With/Related Products | NVMe M.2 SSD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,31000 Kč | 974,31 Kč |
| 10 | 864,19400 Kč | 8 641,94 Kč |
| 25 | 823,98680 Kč | 20 599,67 Kč |
| 50 | 794,82040 Kč | 39 741,02 Kč |
| 100 | 766,69160 Kč | 76 669,16 Kč |
| 250 | 731,03444 Kč | 182 758,61 Kč |
| Unit Price without VAT: | 974,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,91510 Kč |



