
VJDR1111C-4C52A-TR | |
|---|---|
DigiKey Part Number | 404-VJDR1111C-4C52A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJDR1111C-4C52A-TR |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,06902 Kč | 12 276,08 Kč |
| 8 000 | 2,90116 Kč | 23 209,28 Kč |
| 12 000 | 2,81510 Kč | 33 781,20 Kč |
| 20 000 | 2,71789 Kč | 54 357,80 Kč |
| 28 000 | 2,66008 Kč | 74 482,24 Kč |
| 40 000 | 2,60369 Kč | 104 147,60 Kč |
| Unit Price without VAT: | 3,06902 Kč |
|---|---|
| Unit Price with VAT: | 3,71351 Kč |


