


7BG03276AFV | |
|---|---|
DigiKey Part Number | 6208-7BG03276AFVTR-ND - Tape & Reel (TR) 6208-7BG03276AFVCT-ND - Cut Tape (CT) 6208-7BG03276AFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7BG03276AFV |
Description | 32.768 KHZ 20PPM CRYSTAL 12.5PF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,91760 Kč | 347,94 Kč |
| 50 | 13,34220 Kč | 667,11 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| 250 | 12,09484 Kč | 3 023,71 Kč |
| 500 | 11,59468 Kč | 5 797,34 Kč |
| 1 000 | 11,11487 Kč | 11 114,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,39548 Kč | 31 186,44 Kč |
| 6 000 | 9,96604 Kč | 59 796,24 Kč |
| 9 000 | 9,72324 Kč | 87 509,16 Kč |
| 15 000 | 9,42592 Kč | 141 388,80 Kč |
| 21 000 | 9,23517 Kč | 193 938,57 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





