VFR1105W-6C9-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SunLED
In Stock: 18 157
Unit Price: 13,02000 Kč
Datasheet
Red 629nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFR1105W-6C9-TR

DigiKey Part Number
404-1321-2-ND - Tape & Reel (TR)
404-1321-1-ND - Cut Tape (CT)
404-1321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFR1105W-6C9-TR
Description
LED RED CLEAR 3216 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 629nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,43800 Kč54,38 Kč
1003,84890 Kč384,89 Kč
5003,13332 Kč1 566,66 Kč
1 0002,89709 Kč2 897,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,69594 Kč5 391,88 Kč
4 0002,52485 Kč10 099,40 Kč
6 0002,43699 Kč14 621,94 Kč
10 0002,33771 Kč23 377,10 Kč
14 0002,27860 Kč31 900,40 Kč
20 0002,22091 Kč44 418,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč