
XZM2MR55W-3 | |
|---|---|
DigiKey Part Number | 1497-1364-2-ND - Tape & Reel (TR) 1497-1364-1-ND - Cut Tape (CT) 1497-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MR55W-3 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 6,29730 Kč | 629,73 Kč |
| 500 | 5,21212 Kč | 2 606,06 Kč |
| 1 000 | 4,85579 Kč | 4 855,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,55289 Kč | 9 105,78 Kč |
| 4 000 | 4,29577 Kč | 17 183,08 Kč |
| 6 000 | 4,16387 Kč | 24 983,22 Kč |
| 10 000 | 4,01494 Kč | 40 149,40 Kč |
| 14 000 | 3,92634 Kč | 54 968,76 Kč |
| 20 000 | 3,83989 Kč | 76 797,80 Kč |
| 50 000 | 3,64916 Kč | 182 458,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





