Similar

VCEW1151CDS-3BZH3-TR | |
|---|---|
DigiKey Part Number | 404-1295-2-ND - Tape & Reel (TR) 404-1295-1-ND - Cut Tape (CT) 404-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCEW1151CDS-3BZH3-TR |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.10mm x 0.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 3.1V |
Part Status Obsolete | Current - Test 20mA |
Color | Mounting Type |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.80mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-IW | QT Brightek (QTB) | 289 650 | 1516-1057-1-ND | 5,88000 Kč | Similar |


