
QBLP601-IW | |
|---|---|
DigiKey Part Number | 1516-1057-2-ND - Tape & Reel (TR) 1516-1057-1-ND - Cut Tape (CT) 1516-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IW |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IW Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.60mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,77170 Kč | 277,17 Kč |
| 500 | 2,23292 Kč | 1 116,46 Kč |
| 1 000 | 2,05507 Kč | 2 055,07 Kč |
| 2 000 | 1,90326 Kč | 3 806,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70577 Kč | 6 823,08 Kč |
| 8 000 | 1,60018 Kč | 12 801,44 Kč |
| 12 000 | 1,54598 Kč | 18 551,76 Kč |
| 20 000 | 1,48472 Kč | 29 694,40 Kč |
| 28 000 | 1,44825 Kč | 40 551,00 Kč |
| 40 000 | 1,41268 Kč | 56 507,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










