
VCEW1151CDS-3BZH3-TR | |
|---|---|
DigiKey Part Number | 404-1295-2-ND - Tape & Reel (TR) 404-1295-1-ND - Cut Tape (CT) 404-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCEW1151CDS-3BZH3-TR |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 7,29100 Kč | 72,91 Kč |
| 100 | 5,23460 Kč | 523,46 Kč |
| 500 | 4,30806 Kč | 2 154,03 Kč |
| 1 000 | 4,00332 Kč | 4 003,32 Kč |
| 2 000 | 3,74430 Kč | 7 488,60 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |

