
MJN1107MS-TR | |
|---|---|
DigiKey Part Number | 404-MJN1107MS-TR-ND - Tape & Reel (TR) 404-MJN1107MS-TRCT-ND - Cut Tape (CT) 404-MJN1107MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJN1107MS-TR |
Description | INFRARED (IR) EMITTER 855NM 3.2V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 3.2V 1A 630mW/sr @ 1A 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 630mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,57000 Kč | 94,57 Kč |
| 10 | 70,01000 Kč | 700,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,55360 Kč | 5 555,36 Kč |
| 200 | 52,52805 Kč | 10 505,61 Kč |
| 300 | 50,97657 Kč | 15 292,97 Kč |
| 500 | 49,22420 Kč | 24 612,10 Kč |
| 700 | 48,18247 Kč | 33 727,73 Kč |
| 1 000 | 47,16620 Kč | 47 166,20 Kč |
| 2 500 | 44,92381 Kč | 112 309,53 Kč |
| Unit Price without VAT: | 94,57000 Kč |
|---|---|
| Unit Price with VAT: | 114,42970 Kč |

