
MFN1107MS-TR | |
|---|---|
DigiKey Part Number | 404-MFN1107MS-TR-ND - Tape & Reel (TR) 404-MFN1107MS-TRCT-ND - Cut Tape (CT) 404-MFN1107MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFN1107MS-TR |
Description | INFRARED (IR) EMITTER 945NM 1.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.5V 1.5A 250mW/sr @ 1A 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 945nm |
Manufacturer Stanley Electric Co | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 125°C |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 250mW/sr @ 1A | Package / Case 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 47,62300 Kč | 476,23 Kč |
| 100 | 37,04680 Kč | 3 704,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,39572 Kč | 16 197,86 Kč |
| 1 000 | 30,88134 Kč | 30 881,34 Kč |
| 1 500 | 30,10553 Kč | 45 158,30 Kč |
| 2 500 | 29,22997 Kč | 73 074,93 Kč |
| 3 500 | 28,70943 Kč | 100 483,01 Kč |
| 5 000 | 28,20225 Kč | 141 011,25 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


