
GTEW1151ASE-20Y-12-TR | |
|---|---|
DigiKey Part Number | 404-1228-2-ND - Tape & Reel (TR) 404-1228-1-ND - Cut Tape (CT) 404-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTEW1151ASE-20Y-12-TR |
Description | LED WARM WHT 2000K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2000K 3.1V 80mA 145° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 16lm (Typ) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 170mA | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.098" W (2.50mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 Kč | 22,50 Kč |
| 10 | 15,74700 Kč | 157,47 Kč |
| 100 | 11,66690 Kč | 1 166,69 Kč |
| 500 | 9,85468 Kč | 4 927,34 Kč |
| 1 000 | 9,26123 Kč | 9 261,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,49982 Kč | 25 499,46 Kč |
| 6 000 | 8,11263 Kč | 48 675,78 Kč |
| 9 000 | 7,91434 Kč | 71 229,06 Kč |
| 15 000 | 7,69055 Kč | 115 358,25 Kč |
| 21 000 | 7,55760 Kč | 158 709,60 Kč |
| Unit Price without VAT: | 22,50000 Kč |
|---|---|
| Unit Price with VAT: | 27,22500 Kč |


