LED Lighting OSLON® Pure 1414 White, Warm 1800K 2.8V 350mA 120° 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW VJLPL1.CM-JGK2-XX512-1-350-R18

DigiKey Part Number
475-GWVJLPL1.CM-JGK2-XX512-1-350-R18TR-ND - Tape & Reel (TR)
475-GWVJLPL1.CM-JGK2-XX512-1-350-R18CT-ND - Cut Tape (CT)
475-GWVJLPL1.CM-JGK2-XX512-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW VJLPL1.CM-JGK2-XX512-1-350-R18
Description
LED OSLON PURE 1414 WHT 1800K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Pure 1414 White, Warm 1800K 2.8V 350mA 120° 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
1800K
Flux @ 85°C, Current - Test
85lm (70lm ~ 100lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
87 lm/W
CRI (Color Rendering Index)
90
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
-
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
0.037" (0.95mm)
Thermal Resistance of Package
5.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,06100 Kč210,61 Kč
10015,78000 Kč1 578,00 Kč
50013,44166 Kč6 720,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,67754 Kč12 677,54 Kč
2 00012,02965 Kč24 059,30 Kč
3 00011,69757 Kč35 092,71 Kč
5 00011,32263 Kč56 613,15 Kč
7 00011,09972 Kč77 698,04 Kč
10 00010,88238 Kč108 823,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč